904833 | HELU
Straight hose screw fitting, M50, 50 mm, PA, IP68, black, (L) 17 mm, 904833
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2169 € *
Available in 5 Days: 10 pcs. - if ordered today
Tube gland, 904833, HELUKABEL
Quick-insert gland with metallic female thread for a reliable, quick connection. Suitable for parallel-coiled HELUcond protection tubes. This product is resistant to: oil, petrol, weak acids, weak bases.
Features
- Halogen-free
- Silicone-free
- Cadmium-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 50 mm | |
| Material | PA | |
| Colour | black | |
| Length | 17 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |