90403 | HELU
90° hose screw fitting, 95 mm, PA, IP54/IP69K, gray, 90403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3553 € *
Available in 5 Days: 8 pcs. - if ordered today
Flange connection, 90403, HELUKABEL
The 90403 is a flange connection suitable for parallel-coiled JUMBO protection tubes.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 95 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP54/IP69K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |