23149 | HELU
Fluorescent tube cable 1.5 mm² yellow 7.5 kV
Order No.: 93F6354
EAN: 4060892238628
MPN:
23149
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7128 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Light tube cable, 23149, HELUKABEL
This ignition cable is suitable for use at high and extremely alternating ambient temperatures up to +180°C. Applications include the lamp and lighting industry and cooling and airconditioning technology.
Features
- Halogen-free acc. to DIN VDE 0482 part 267, DIN EN 50267-2-2, IEC 60754-2
- No formation of corrosive gases
- Low smoke density
- Very good weather resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Colour | yellow | |
| Material | silicone | |
| Outer diameter | 7.6 mm | |
| Halogen free | Yes | |
| Rated voltage | 7.5 kV | |
| Cable material | Cu conductor tin plated | |
| Test voltage | 10 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |