NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2253 € *
Standard delivery time from the manufacturer is: 6 Weeks
This ignition cable is suitable for use at high and highly fluctuating ambient temperatures up to +180 °C. Areas of application are in the lamp and lighting industry and in refrigeration and air conditioning technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1 mm² | |
| Colour | red brown | |
| Material | silicone | |
| Outer diameter | 5 mm | |
| Temperature range (unmoved) | max. 180 °C | |
| Cable material | Cu conductor tin plated | |
| Test voltage | 15 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |