23108 | HELU

Helukabel 23108

Order No.: 93F2573
EAN: 4099891191177
MPN:
23108
Series: FZ-LS
23108 HELU High-voltage Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2487 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
324.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2487 €
This ignition cable is suitable for use at high and highly fluctuating ambient temperatures up to +180 °C. Areas of application are in the lamp and lighting industry and in refrigeration and air conditioning technology.
Technical specifications
Filter Property Value
Cable cross-section 1 mm²
Colour red brown
Material silicone
Outer diameter 7 mm
Temperature range (unmoved) max. 180 °C
Cable material Cu conductor tin plated
Test voltage 20 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes