NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8905 € *
Available in 5 Days: 3,000 mtr. - if ordered today
suitable for use at high and highly fluctuating ambient temperatures up to +180°C.
Areas of application are e.g. in motor construction, fan construction and heating technology.
To protect against mechanical damage, the core insulation is covered by a
and a sheathing of silicone is applied over the core insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Colour | blue | |
| Material | silicone | |
| Outer diameter | 8.5 mm | |
| Rated voltage | 10 kV | |
| Temperature range (unmoved) | max. 180 °C | |
| Cable material | Cu conductor tin plated | |
| Test voltage | 20 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |