99790 | HELU
Heatshrink tubing, 3:1, (27.9/10.2 mm), PO, black, 99790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Available in 5 Days: 1 pcs. - if ordered today
Shrink tube, 99790, HELUKABEL
The 99790 is a polyoelfin shrink tube 3:1 for repairing insulation and sealing electrical components.
Features
- Halogen-free
- Medium walled
- Very good chemical resistance
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
- Good protection against impact and abrasion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 27.9 mm | |
| Inner diameter after shrinkage | 10.2 mm | |
| Length | 1.22 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |