99552 | HELU
Heatshrink tubing, 2:1, (2.4/1.2 mm), PO, black, 99552
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6545 € *
Available in 5 Days: 150 mtr. - if ordered today
Polyoelfin shrink tube, 99552, HELUKABEL
Polyoelfin shrink tubing with a 2:1 ratio is designed for insulation repair and sealing of electrical components.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |