96828 | HELU
Heatshrink tubing, 2:1, (76.2/38.1 mm), PO, black, 96828
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
31.2018 € *
Available in 5 Days: 30 mtr. - if ordered today
Shrink tubing, 96828, HELUKABEL
Polyoelfin shrink tube for repairing insulation and sealing electrical components.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
- Railway technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 76.2 mm | |
| Inner diameter after shrinkage | 38.1 mm | |
| Length | 15 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1.3 mm | |
| Colour | black | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |