92498 | HELU

Heatshrink tubing, 2:1, (19/9.5 mm), PO, gray, 92498

Order No.: 91F9665
EAN: 4060892396991
MPN:
92498
Series: SPRO - 2:1
92498 HELU Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1888 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
125.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
4.1888 €

Shrink tubing, 92498, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19 mm
Inner diameter after shrinkage 9.5 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.8 mm
Colour gray
Material PO
Logistics
Property Value
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes