92475 | HELU

Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, yellow/green, 92475

Order No.: 91F9664
EAN: 4060892397493
MPN:
92475
Series: SPRO - 2:1
92475 HELU Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1059 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
232.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
3.1059 €

Shrink tubing, 92475, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.6 mm
Colour yellow/green
Material PO
Logistics
Property Value
Customs tariff number 39173200
Original Packaging Reel with 75 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes