91792 | HELU

Heatshrink tubing, 2:1, (4.8/2.4 mm), PO, black, 91792

Order No.: 91F9690
EAN: 4060892396014
MPN:
91792
Series: SPRO - 2:1
91792 HELU Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.6065 € *
Available in 5 Days: 525 mtr. - if ordered today
Total Price:
120.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
1.6065 €

Shrink tubing, 91792, HELUKABEL

Polyoelfin shrink tube for repairing insulation and sealing electrical components.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
  • Railway technology
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.5 mm
Colour black
Material PO
Logistics
Property Value
Original Packaging Reel with 75 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes