903071 | HELU
Heatshrink tubing, 3:1, (25.4/8 mm), PO, blue, 903071
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.4133 € *
Standard delivery time from the manufacturer is: 6 Weeks
Shrink tubing, 903071, HELUKABEL
Polyoelfin shrink tube for repairing insulation and sealing electrical components.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
- Railway technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 1 mm | |
| Colour | blue | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |