11008933 | HELU
Round cable, copper, tin-plated, 25 mm², Ø 6.3 mm, 11008933
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.0809 € *
Standard delivery time from the manufacturer is: 6 Weeks
Copper conductor, 11008933, HELUKABEL
Stranded copper conductor for the earthing of machinery and equipment; tin-plated to prevent corrosion. For use in CBN ring conductor systems as protective equipotential bonding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| diameter | 6.3 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |