11008540 | HELU
Round cable, copper, tin-plated, 10 mm², Ø 4 mm, 11008540
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5823 € *
Standard delivery time from the manufacturer is: 6 Weeks
Copper conductor, 11008540, HELUKABEL
Stranded copper conductor for the earthing of machinery and equipment; tin-plated to prevent corrosion. Compact design, constant diameters and increased flexibility due to rope-stranded construction. For use in CBN ring conductor systems as protective equipotential bonding .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| diameter | 4 mm | |
| Material | copper, tin-plated | |
| Cable cross-section | 10 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |