82808 | HELU
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, FRNC, black, 82808
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1777 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fibre-optic cable, 82808, HELUKABEL
This fibre-optic cable is used for the data network cabling in indoor and outdoor applications. With its black UV-resistant outer sheath and the non-metallic rodent protection, it is perfectly suited for outdoor use. A big advantage of this cable type is its space-saving construction. Similar to the breakout cable, the connector is directly mounted at the tight buffer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 12 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | FRNC | |
| Colour | black | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -5 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |