81113 | HELU
Fibre optic cable, singlemode 9/125 µm, fibers: 48, G652D, PE, black, 81113
NCNR (non cancelable / non returnable)
Fibre optic cable, 81113, HELUKABEL
The 81113 fibre optic cable is characterized by a design that is particularly easy to mount, extremely tension-resistant and rodent-proof. Around a stranded grooved cable and filler elements, there is a composite of glass yarns and swelling fleece with characteristics that ensure rodent protection, strain relief, and waterproofing in longitudinal direction of the cable. In addition, these cables are designed grease-free. Wiping the jelly off is therefore unnecessary.
This construction is particularly used in underground, tubes and channel areas, where above-average tensile stresses and/or transverse compressions occur and rodent infestation is to be expected.
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 48 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | G652D | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 10.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 50 °C | |
| Temperature range (active) | -20 °C to 60 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |