805665 | HELU
Fibre optic cable, singlemode 9/125 µm, fibers: 12, G657, PE, black, 805665
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8211 € *
Standard delivery time from the manufacturer is: 6 Weeks
FO cable, 805665, HELUKABEL
This micro fibre-optic cable is characterized by a design that is slim but robust. Around stranded tubes, there is a composite of swelling material with characteristics that ensure the strain relief, and waterproofing in longitudinal direction of the cable. Another featrure of these cables is the low adhesion of the outer jacket. Therefore this cables can be blowing into microducts. A typical application is FTTx within communal infrastructure projects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 12 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | G657 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 5.8 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 50 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |