802917 | HELU
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, PE, black, 802917
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4518 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fibre optic cable, 802917, HELUKABEL
The 802917 fibre optic cable is characterized by a compact construction with a swelling fleece. Above-average rodent protection is achieved with the metallic rodent protection (steel groove) and an outer sheath made of PE. This construction is particularly used in the area of telecommunication and long distance, but also in regular channels and tubes where rodent infestation is possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 9.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 50 °C | |
| Temperature range (active) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |