83322 | HELU
PVC data cable, 10-wire, 0.82 mm², AWG 18, gray, 83322
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.2106 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 83322, HELUKABEL
UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.
Features
- Resistant to: oil, solvents, acids, alkalis
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 10 | |
| Cable cross-section | 0.82 mm² | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 10.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -10 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |