83309 | HELU

PVC data cable, 18-wire, 0.56 mm², AWG 20, gray, 83309

Order No.: 93F8322
EAN: 4060892092725
MPN:
83309
83309 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.3415 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
934.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.3415 €

Data cable, 83309, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 18
Cable cross-section 0.56 mm²
AWG cross-section AWG 20
Outer diameter 10 mm
Colour gray
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes