83131 | HELU

PVC data cable, 3-wire, 0.23 mm², AWG 24, black, 83131

Order No.: 93F8424
EAN: 4060892082108
MPN:
83131
83131 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0115 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.0115 €

Data cable, 83131, HELUKABEL

UL-/CSA-approved, flexible data cable for use as a signal and measuring cable in machine tools, assembly lines, conveyor belts, plant construction, air conditioning devices, metallurgical plants, steel mills.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.23 mm²
AWG cross-section AWG 24
Outer diameter 4 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding unshielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes