81447 | HELU
FRNC data cable, 6-wire, 1.5 mm² + 0.6 mm², green, 81447
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6874 € *
Standard delivery time from the manufacturer is: 6 Weeks
KH-Bus cable, 81447, HELUKABEL
This KH-BUS PVC + FRNC cable is designed for fixed installation of patient calling systems. Simple and fast installation is an important factor there. For this reason, a 6-conductor hybrid cable is used to connect the individual components of the calling system. This cable is used for the power supply, speech and data transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 1.5 mm² + 0.6 mm² | |
| Outer diameter | 8 mm | |
| Colour | green | |
| Material | FRNC | |
| Cable material | copper, blank/tinned | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -25 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |