805614 | HELU
PUR ethernet cable, Cat 7, 8-wire, 0.22 mm², AWG 24/7, green, 805614
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
26.7988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 805614, HELUKABEL
This product is designed for use in cable carriers and the recurring loads caused by moving machine components. It provides excellent transmission characteristics under extremely difficult conditions.
Features
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
- Suitable for use in drag chains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 24/7 | |
| Outer diameter | 8.7 mm | |
| Category | Cat 7 | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |