804767 | HELU
PUR data cable, 6-wire, 0.22 mm² + 0.38 mm², AWG 25/19 + AWG 22/19, green, 804767
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.7917 € *
Standard delivery time from the manufacturer is: 6 Weeks
BUS Cable, 804767, HELUKABEL
This cable is designed for the most demanding continous moving requirements in cable carriers and ranges up to 70 m without repeater. This cable is ideal solution in Siemens systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.22 mm² + 0.38 mm² | |
| AWG cross-section | AWG 25/19 + AWG 22/19 | |
| Outer diameter | 6.95 mm | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper, blank/tinned | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |