804268 | HELU
PE data cable, CAN bus, 2-wire, 0.5 mm², AWG 20/7, black, 804268
Order No.: 93F7648
EAN: 4060892315060
MPN:
804268
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7128 € *
Standard delivery time from the manufacturer is: 6 Weeks
CAN Bus cable, 804268, HELUKABEL
This CAN Bus Direct Burial is suitable for fixed outdoor installation or direct burial applications. The 2-pair version is designed with star-quad twisting, i.e. diagonal conductors form an electrical pair and meets the requirements of the CAN standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20/7 | |
| Outer diameter | 9.2 mm | |
| Bussystem | CAN bus | |
| Colour | black | |
| Material | PE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |