802177 | HELU
PE data cable, profibus, 2-wire, 0.64 mm², AWG 22/1, black, 802177
Order No.: 93F7656
EAN: 4060892314612
MPN:
802177
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2241 € *
Standard delivery time from the manufacturer is: 6 Weeks
Profibus cable, 802177, HELUKABEL
Profibus L2 Direct Burial cable without + with armouring is special cable in the Profibus industrial networks. The version without armouring is for normal and direct cable burial in the ground. The version with steel tape armouring offers additional protection against rodents and is the right choice for regions with such animals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.64 mm² | |
| AWG cross-section | AWG 22/1 | |
| Outer diameter | 10.6 mm | |
| Bussystem | profibus | |
| Colour | black | |
| Material | PE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |