801197 | HELU
PUR data cable, 8-wire, 0.26 mm², AWG 23/1, green, 801197
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.2594 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 801197, HELUKABEL
This product is used for harsh industrial environments. Mechanically, this product exhibits excellent resistance to mineral oils, greases and cooling lubricants and has good microbe and hydrolysis resistance. Electrically, this cable is characterized by high reserve capacity and outstanding performance. This allows you to create services such as 10 Gigabit Ethernet, Gigabit Ethernet, Fast Ethernet, Ethernet, ATM155, FDDI, Token Ring 4/16 Mbit/s or ISDN without difficulty.
Features
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.26 mm² | |
| AWG cross-section | AWG 23/1 | |
| Outer diameter | 7.7 mm | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |