800655 | HELU
PUR data cable, Cat 5e, PROFINET, 4-wire, 0.35 mm², AWG 22/7, green, 800655
Order No.: 93F7668
EAN: 4060892314537
MPN:
800655
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.5803 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ethernet cable, 800655, HELUKABEL
This product corresponds to the PROFInet classifications Type C for moving cables and is designed to withstand mechanical loads. This PUR version has UL CMX listing and offers higher values in chain and chemical resistance.
Features
- Resistant to: oil, UV radiation, hydrolysis, microbes, coolants, greases
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.35 mm² | |
| AWG cross-section | AWG 22/7 | |
| Outer diameter | 6.5 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5e | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |