800571 | HELU
PVC data cable, CAN bus, 2-wire, 0.5 mm², AWG 20/7, purple, 800571
Order No.: 93F7650
EAN: 4060892314971
MPN:
800571
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0222 € *
Standard delivery time from the manufacturer is: 6 Weeks
CAN Bus cable, 800571, HELUKABEL
This CAN Bus cable is designed for fixed installation and occasion motion, for normal requirements. The 2-pair version is designed with star-quad twisting, i.e. diagonal conductors form an electrical pair and meets the requirements of the CAN standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20/7 | |
| Outer diameter | 7 mm | |
| Bussystem | CAN bus | |
| Colour | purple | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |