800109 | HELU
PUR data cable, profibus, 2-wire, 0.8 mm², AWG 22/19, purple, 800109
Order No.: 93F7659
EAN: 4060892314681
MPN:
800109
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.7084 € *
Standard delivery time from the manufacturer is: 6 Weeks
Profibus cable, 800109, HELUKABEL
Profibus Torsion is used in mobile applications in robots. The special torsion construction allows this cable to be twisted (torsioned) and is halogen-free thanks to use PU sheath. The Festoon version is used for hanging/moving loads in garland applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.8 mm² | |
| AWG cross-section | AWG 22/19 | |
| Outer diameter | 8 mm | |
| Bussystem | profibus | |
| Colour | purple | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |