800068 | HELU
PUR data cable, 8-wire, 0.14 mm², AWG 26/7, gray, 800068
Order No.: 93F7663
EAN: 4060892314131
MPN:
800068
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.5934 € *
Available in 5 Days: 100 mtr. - if ordered today
Ethernet cable, 800068, HELUKABEL
This product is used in harsh industrial surroundings and characterized by high reserve capacity and outstanding performance. Mechanically, the halogen-free PU outer sheath makes it ideal for harsh industrial surroundings. This cable is configurable with common RJ45 plugs (industrial and office version), as well as with various Sub-D and M12 plugs.
Features
- Resistant to: oil, UV radiation, hydrolysis, microbes, coolants, greases
- Abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- Halogen-free
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26/7 | |
| Outer diameter | 5.8 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | polyolefine | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |