65068 | HELU

PVC data cable, 4-wire, 0.82 mm², AWG 18, black, 65068

Order No.: 93F8357
EAN: 4060892092114
MPN:
65068
65068 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.5815 € *
Available in 5 Days: 2,300 mtr. - if ordered today
Total Price:
458.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.5815 €

Data cable, 65068, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.82 mm²
AWG cross-section AWG 18
Outer diameter 7.1 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes