65058 | HELU

PVC data cable, 6-wire, 0.56 mm², AWG 20, black, 65058

Order No.: 93F8367
EAN: 4060892092015
MPN:
65058
65058 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.3554 € *
Available in 5 Days: 2,400 mtr. - if ordered today
Total Price:
435.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.3554 €

Data cable, 65058, HELUKABEL

UL/CSA approved, flexible data cable for applications within control and regulation engineering as well as measurement, signal and impulse technology.

Features

  • Resistant to: oil, solvents, acids, alkalis
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.56 mm²
AWG cross-section AWG 20
Outer diameter 6.7 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes