62691 | HELU
PVC data cable, 15-wire, 0.963 mm², AWG 18, gray, 62691
NCNR (non cancelable / non returnable)
Data cable, 62691, HELUKABEL
The 62691 is a multi-core PVC data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. Applications: tool machines, control panels, control and instrumentation technology, production automation, cable ducts, renewable energies.
Features
- Highly flexible
- Easy to install
- Oil resistant to OIL RES I & II
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 15 | |
| Cable cross-section | 0.963 mm² | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 13.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -25 °C to 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |