52446 | HELU

Network cable, 6-wire, 0.25 mm², AWG 24, gray, 52446

Order No.: 93F6494
EAN: 4060892099694
MPN:
52446
52446 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.8921 €

Network cable, 52446, HELUKABEL

The 52446 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.

Features

  • Halogen-free
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
  • PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
  • Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
Technical specifications
Filter Property Value
Version network cable
Number of cores 6
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 7.1 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) +5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes