52442 | HELU
Network cable, 24-wire, 0.14 mm², AWG 26, gray, 52442
NCNR (non cancelable / non returnable)
Network cable, 52442, HELUKABEL
The 52442 network cable is used in telecommunication devices and information processing systems in public buildings, laboratories and department stores where the release of halogens must be avoided in the event of fire. It is also used as connection cable for signal, measurement and control technology, call systems and intercoms, clock systems, electronic weighing equipment and office machines. The cable can be laid on plaster and in dry, damp and wet rooms. The halogen-free thermoplastic sheath does not emit corrosive or toxic gases.
Features
- Halogen-free
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2 (outer sheath)
- PE-insulated cores ensure substantially lower capacity values than PVC-insulated cores
- Corrosiveness of combustion gases acc. to DIN VDE 0482-754-2 / DIN EN 60754-2 / IEC 60754-2
| Filter | Property | Value |
|---|---|---|
| Version | network cable | |
| Number of cores | 24 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 9.8 mm | |
| Colour | gray | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | +5 °C to 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |