52414 | HELU

PE data cable, 5-wire, 0.5 mm², AWG 20, gray, 52414

Order No.: 93F4784
EAN: 4099891267018
MPN:
52414
Series: DATAFLAMM- C
52414 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.2253 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.2253 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 6.6 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes