52411 | HELU

PE data cable, 2-wire, 0.5 mm², AWG 20, gray, 52411

Order No.: 93F4781
EAN: 4099891266981
MPN:
52411
Series: DATAFLAMM- C
52411 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2495 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.2495 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 5.1 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes