52358 | HELU

PE data cable, 5-wire, 0.75 mm², AWG 19, gray, 52358

Order No.: 93F4751
EAN: 4099891266684
MPN:
52358
Series: DATAFLAMM
52358 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8921 € *
Available in 5 Days: 200 mtr. - if ordered today
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.8921 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Outer diameter 6.7 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes