52355 | HELU

PE data cable, 2-wire, 0.75 mm², AWG 19, gray, 52355

Order No.: 93F4748
EAN: 4099891266653
MPN:
52355
Series: DATAFLAMM
52355 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9877 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
98.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.9877 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Outer diameter 5.2 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes