52342 | HELU

PE data cable, 3-wire, 0.5 mm², AWG 20, gray, 52342

Order No.: 93F4741
EAN: 4099891266585
MPN:
52342
Series: DATAFLAMM
52342 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9758 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
97.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.9758 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 4.9 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes