52333 | HELU

PE data cable, 10-wire, 0.34 mm², AWG 22, gray, 52333

Order No.: 93F4734
EAN: 4099891266516
MPN:
52333
Series: DATAFLAMM
52333 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.2134 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
221.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.2134 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 7.8 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes