52320 | HELU

PE data cable, 5-wire, 0.25 mm², AWG 24, gray, 52320

Order No.: 93F4723
EAN: 4099891266400
MPN:
52320
Series: DATAFLAMM
52320 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9163 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.9163 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 4.7 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes