52304 | HELU

PE data cable, 6-wire, 0.14 mm², AWG 26, gray, 52304

Order No.: 93F4714
EAN: 4099891266318
MPN:
52304
Series: DATAFLAMM
52304 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0234 € *
Available in 5 Days: 400 mtr. - if ordered today
Total Price:
102.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.0234 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 4.3 mm
Colour gray
Material PE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes