48510 | HELU
PVC sheathed line, 2-wire, 0.5 mm², AWG 20, gray, 48510
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4038 € *
Available in 5 Days: 100 mtr. - if ordered today
Data cable, 48510, HELUKABEL
The 48510 data cable is used for the transmission of signals and measurements in symmetrical circuits for control technology, as well as for the transmission of information in data and process computer systems. It can be used in dry and damp operating areas, as well as in and under plaster and outdoors with fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |