48504 | HELU
PVC data cable, 24-wire, 0.8 mm², gray, 48504
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 48504, HELUKABEL
The 48504 is a data cable suitable for transmission of signals and measurements in the symmetric circuits of the control and regulation technology, and for the transmission of data and process information in computer systems. Used in dry and damp premises, and in or under plaster in the open air for fixed installation. Also installation cable is not allowed for purposes of high current and power or burial installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 24 | |
| Cable cross-section | 0.8 mm² | |
| Outer diameter | 11.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |