21549 | HELU
PVC computer cable, 8-wire, 1.3 mm², blue, 21549
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.8782 € *
Standard delivery time from the manufacturer is: 6 Weeks
Computer cable, 21549, HELUKABEL
The 21549 is a computer cable used in data processing and process control. The individual screening of the pairs ensures good crosstalk attenuation values. When permanently installed, suitable for use in dry and damp rooms, outdoors and underground.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | computer cable | |
| Number of cores | 8 | |
| Cable cross-section | 1.3 mm² | |
| Outer diameter | 14.4 mm | |
| Colour | blue | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |