21148 | HELU

PVC data cable, 4-wire, 1.0 mm², AWG 18, black, 21148

Order No.: 93F2135
EAN: 4099891266257
MPN:
21148
21148 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.6878 € *
Available in 5 Days: 1,900 mtr. - if ordered today
Total Price:
668.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.6878 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 12 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes