21124 | HELU

PVC data cable, 3-wire, 0.5 mm², AWG 20, gray, 21124

Order No.: 93F2120
EAN: 4099891266103
MPN:
21124
21124 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4514 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.4514 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 8.6 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes